There are no models available for this part yet.
Overview of IP1827TRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IP1827TRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP001528156
|
EBV Elektronik | Conv DC-DC Single Step Down 1.5V to 16V 17-Pin LGA T/R (Alt: SP001528156) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | IC REG BUCK ADJ 25A SYNC LGA | 13100 |
|
$7.5370 / $11.3050 | Buy Now |