-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 5V 3W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3185
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Xp Power IP2405SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$12.7600 / $15.2000 | Buy Now |
DISTI #
1470-1516-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2175 In Stock |
|
$15.3301 / $18.2500 | Buy Now |
DISTI #
209-IP2405SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP RoHS: Compliant | 7 |
|
$15.3300 / $18.2500 | Buy Now |
DISTI #
70809021
|
RS | DC-DC Converter, 3W reg., Single Output, 4:1 Input, SIP | XP Power IP2405SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3300 / $17.1600 | RFQ |
DISTI #
IP2405SA
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Iout: 600mA, SIP, 600kHz Min Qty: 1 | 27 |
|
$14.2500 / $19.0700 | Buy Now |
|
Chip1Cloud | DC/DC CONVERTER 5V 3W | 1820 |
|
RFQ | |
DISTI #
1859159
|
element14 Asia-Pacific | DC/DC CONVERTER, 3W, 4:1 I/P5V O/P RoHS: Compliant Min Qty: 1 Container: Each | 425 |
|
$17.6098 / $18.5398 | Buy Now |
DISTI #
1859159
|
Farnell | DC/DC CONVERTER, 3W, 4: 1 I/P5V O/P RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 425 |
|
$12.6229 / $15.0427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP2405SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IP2405SA
XP Power
DC/DC CONVERTER 5V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |