Part Details for IP4252CZ8-4-TTL,13 by NXP Semiconductors
Overview of IP4252CZ8-4-TTL,13 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4252CZ8-4-TTL,13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | FILTER RC(PI) 40 OHM/12PF SMD | 4000 |
|
RFQ | |
|
South Electronics | IP4252CZ8-4-TTL,13 | 25500 |
|
RFQ |
Part Details for IP4252CZ8-4-TTL,13
IP4252CZ8-4-TTL,13 CAD Models
IP4252CZ8-4-TTL,13 Part Data Attributes
|
IP4252CZ8-4-TTL,13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4252CZ8-4-TTL,13
NXP Semiconductors
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1166-1 | |
Reach Compliance Code | compliant | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |