-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection@en-us DFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7041
|
Newark | Diode, Esd, 4 Channel, Passive Filter, Sot1166, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Huson, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nexperia IP4252CZ8-4-TTL,13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5705 |
|
$0.1240 | Buy Now |
DISTI #
35AH0788
|
Newark | Ip4252Cz8-4-Ttl/Sot1166/Huson8 Rohs Compliant: Yes |Nexperia IP4252CZ8-4-TTL,13 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
86AK5284
|
Newark | Emi Filter, 4-Channel, Esd, Huson-8 Rohs Compliant: Yes |Nexperia IP4252CZ8-4-TTL,13 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1720 / $0.2010 | Buy Now |
DISTI #
1727-1267-1-ND
|
DigiKey | FILTER RC(PI) 40 OHM/12PF SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
15268 In Stock |
|
$0.1656 / $0.4000 | Buy Now |
DISTI #
IP4252CZ8-4-TTL,13
|
Avnet Americas | Electromechanical Filter 50Ohm - Rail/Tube (Alt: IP4252CZ8-4-TTL,13) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1529 / $0.1825 | Buy Now |
DISTI #
771-IP4252CZ84TTL13
|
Mouser Electronics | EMI Filter Circuits IP4252CZ8-4-TTL/SOT1166/HUSON8 RoHS: Compliant | 21722 |
|
$0.1650 / $0.3700 | Buy Now |
DISTI #
V72:2272_06528704
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit 40dB Flat Style SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 8357 |
|
$0.2491 / $0.2790 | Buy Now |
DISTI #
V79:2366_28604595
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit 40dB Flat Style SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 4000 |
|
$0.1451 / $0.2466 | Buy Now |
|
Future Electronics | IP4252CZ8 Series 4 Channel 12 pF RC Low Pass Filter Network Array - HUSON-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1570 / $0.1680 | Buy Now |
|
Future Electronics | IP4252CZ8 Series 4 Channel 12 pF RC Low Pass Filter Network Array - HUSON-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1570 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4252CZ8-4-TTL,13
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4252CZ8-4-TTL,13
Nexperia
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection@en-us DFN 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | QFN, HUSON8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT972-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 12 µF | |
DC Resistance-Max | 48 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e4 | |
Length | 1.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Width | 1.35 mm |