Part Details for IP4350CX24/LF,135 by NXP Semiconductors
Overview of IP4350CX24/LF,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4350CX24/LF,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4350CX24 - Data Line Filter, 24 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4278944
|
Farnell | RoHS: Compliant Min Qty: 1393 Container: Each | 0 |
|
$0.3769 | Buy Now |
Part Details for IP4350CX24/LF,135
IP4350CX24/LF,135 CAD Models
IP4350CX24/LF,135 Part Data Attributes
|
IP4350CX24/LF,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4350CX24/LF,135
NXP Semiconductors
IC ESD PROTECT SD MEMORY 24WLCSP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |