Part Details for IP4777CZ38/V,118 by NXP Semiconductors
Overview of IP4777CZ38/V,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP4777CZ38/V,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4777CZ38 - Consumer Circuit, TSSOP38 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9700 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for IP4777CZ38/V,118
IP4777CZ38/V,118 CAD Models
IP4777CZ38/V,118 Part Data Attributes:
|
IP4777CZ38/V,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4777CZ38/V,118
NXP Semiconductors
IP4777CZ38 - DVI and HDMI interface ESD protection, DDC buffering, hot plug control and backdrive protection TSSOP 38-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | SOT510-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |