Part Details for IPA-11-1-62-2.00-A-01-T by Sensata Technologies
Overview of IPA-11-1-62-2.00-A-01-T by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-11-1-62-2.00-A-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IPA11162200A01T
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$74.9700 | Order Now |
DISTI #
51494894
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 2A 250VAC Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 4 |
|
$124.2545 / $126.3995 | Buy Now |
DISTI #
SENSTA IPA-11-1-62-2.00-A-01-T
|
PEI Genesis | Circuit Breakers | 0 |
|
Buy Now |