Part Details for IPA082N10NF2S by Infineon Technologies AG
Overview of IPA082N10NF2S by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA082N10NF2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005935
|
Verical | IPA082N10NF2S Min Qty: 53 Package Multiple: 1 Date Code: 2101 | Americas - 500 |
|
$1.4520 / $1.6427 | Buy Now |
DISTI #
TMOS6189
|
Rutronik | N-CH 100V 46A 7,3mOhm TO220FP RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 550 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5891 / $0.7636 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 500 |
|
$0.8590 / $2.4280 | Buy Now |
Part Details for IPA082N10NF2S
IPA082N10NF2S CAD Models
IPA082N10NF2S Part Data Attributes
|
IPA082N10NF2S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA082N10NF2S
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |