-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 44A I(D), 100V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0272
|
Newark | Mosfet, N-Ch, 100V, 44A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:44A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0072Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA083N10N5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 / $2.5800 | Buy Now |
DISTI #
448-IPA083N10N5XKSA1-ND
|
DigiKey | MOSFET N-CH 100V 44A TO220-FP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
490 In Stock |
|
$0.9746 / $2.3200 | Buy Now |
DISTI #
IPA083N10N5XKSA1
|
Avnet Americas | MV POWER MOS - Rail/Tube (Alt: IPA083N10N5XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2085 | Buy Now |
DISTI #
726-IPA083N10N5XKSA1
|
Mouser Electronics | MOSFET N-Ch 100V 44A TO220FP-3 RoHS: Compliant | 335 |
|
$1.0000 / $2.1100 | Buy Now |
DISTI #
E02:0323_08482004
|
Arrow Electronics | Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 | Europe - 500 |
|
$0.9191 / $1.7518 | Buy Now |
DISTI #
V99:2348_06383655
|
Arrow Electronics | Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 | Americas - 1 |
|
$1.0003 / $1.4638 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0200 / $1.1300 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
69265562
|
Verical | Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 22 Package Multiple: 1 Date Code: 2246 | Americas - 1760 |
|
$1.1263 / $1.4750 | Buy Now |
DISTI #
73154546
|
Verical | Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 7 Package Multiple: 1 Date Code: 2338 | Americas - 500 |
|
$0.9178 / $1.7494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA083N10N5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA083N10N5XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 44A I(D), 100V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.0083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |