Part Details for IPA50R140CP by Infineon Technologies AG
Overview of IPA50R140CP by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA50R140CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPA50R140CP
|
Mouser Electronics | MOSFET N-Ch 500V 23A TO220FP-3 CoolMOS CP RoHS: Compliant | 1334 |
|
$2.4000 / $5.3200 | Buy Now |
DISTI #
TMOSP8404
|
Rutronik | N-CH 500V 23A 140mOhm TO220FP RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 7550 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3800 / $3.0900 | Buy Now |
|
Chip Stock | 10000 |
|
RFQ | ||
|
LCSC | 500V 23A 140m10V14A 34W 3.5V930uA 1PCSNChannel TO-220-3 MOSFETs ROHS | 4 |
|
$7.4275 | Buy Now |
|
Sense Electronic Company Limited | TO-220 | 5000 |
|
RFQ |
Part Details for IPA50R140CP
IPA50R140CP CAD Models
IPA50R140CP Part Data Attributes
|
IPA50R140CP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA50R140CP
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 616 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA50R140CP
This table gives cross-reference parts and alternative options found for IPA50R140CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA50R140CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFR44N50P | Power Field-Effect Transistor, 24A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | Littelfuse Inc | IPA50R140CP vs IXFR44N50P |
IPA50R140CPXKSA1 | Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | IPA50R140CP vs IPA50R140CPXKSA1 |
IXFR44N50Q3 | Power Field-Effect Transistor, 25A I(D), 500V, 0.154ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | IXYS Corporation | IPA50R140CP vs IXFR44N50Q3 |
IXFR44N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IPA50R140CP vs IXFR44N50Q3 |
STF25NM50N | 22A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | IPA50R140CP vs STF25NM50N |
IXFR44N50P | Power Field-Effect Transistor, 24A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | IPA50R140CP vs IXFR44N50P |