Part Details for IPA50R140CPXKSA1 by Infineon Technologies AG
Overview of IPA50R140CPXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA50R140CPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7107
|
Newark | Mosfet, N Channel, 550V, 23A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:550V, Continuous Drain Current Id:23A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPA50R140CPXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$3.1100 / $5.1500 | Buy Now |
DISTI #
IPA50R140CPXKSA1-ND
|
DigiKey | MOSFET N-CH 500V 23A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4096 / $4.9500 | Buy Now |
DISTI #
IPA50R140CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IPA50R140CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5892 / $3.1440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.6100 | Buy Now |
|
Rochester Electronics | IPA50R140 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 310 |
|
$2.2900 / $2.7000 | Buy Now |
DISTI #
IPA50R140CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IPA50R140CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5892 / $3.1440 | Buy Now |
DISTI #
IPA50R140CPXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 500V, 23A, 34W, TO220FP Min Qty: 1 | 45 |
|
$4.0200 / $5.1700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 33 |
|
$5.4035 / $5.7426 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 500V, 23A, 34W, TO220FP | 667 |
|
RFQ | |
DISTI #
IPA50R140CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IPA50R140CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5892 / $3.1440 | Buy Now |
Part Details for IPA50R140CPXKSA1
IPA50R140CPXKSA1 CAD Models
IPA50R140CPXKSA1 Part Data Attributes
|
IPA50R140CPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA50R140CPXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 616 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA50R140CPXKSA1
This table gives cross-reference parts and alternative options found for IPA50R140CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA50R140CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFR44N50P | Power Field-Effect Transistor, 24A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | Littelfuse Inc | IPA50R140CPXKSA1 vs IXFR44N50P |
IXFR44N50Q3 | Power Field-Effect Transistor, 25A I(D), 500V, 0.154ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | IXYS Corporation | IPA50R140CPXKSA1 vs IXFR44N50Q3 |
IXFR44N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IPA50R140CPXKSA1 vs IXFR44N50Q3 |
STF25NM50N | 22A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | IPA50R140CPXKSA1 vs STF25NM50N |
IXFR44N50P | Power Field-Effect Transistor, 24A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | IPA50R140CPXKSA1 vs IXFR44N50P |