Part Details for IPA50R399CPXKSA1 by Infineon Technologies AG
Overview of IPA50R399CPXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA50R399CPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IPA50R399 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 5724 |
|
$0.7189 / $0.8458 | Buy Now |
DISTI #
IPA50R399CPXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 500V, 3.3A, 8.3W, TO220FP Min Qty: 1 | 0 |
|
$1.1300 / $1.8800 | RFQ |
Part Details for IPA50R399CPXKSA1
IPA50R399CPXKSA1 CAD Models
IPA50R399CPXKSA1 Part Data Attributes
|
IPA50R399CPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA50R399CPXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 9A I(D), 500V, 0.399ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.399 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA50R399CPXKSA1
This table gives cross-reference parts and alternative options found for IPA50R399CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA50R399CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP50R350CP | Power Field-Effect Transistor, 10A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPA50R399CPXKSA1 vs IPP50R350CP |
IPP50R399CP | Power Field-Effect Transistor, 9A I(D), 500V, 0.399ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPA50R399CPXKSA1 vs IPP50R399CP |
IPA50R350CP | Power Field-Effect Transistor, 10A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPA50R399CPXKSA1 vs IPA50R350CP |
IPA50R350CPXKSA1 | Power Field-Effect Transistor, 10A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IPA50R399CPXKSA1 vs IPA50R350CPXKSA1 |
IPA50R399CP | Power Field-Effect Transistor, 9A I(D), 500V, 0.399ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IPA50R399CPXKSA1 vs IPA50R399CP |