-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1647
|
Newark | Mosfet, N-Ch, 500V, 6.6A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:6.6A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.86Ohm, Rds(On) Test Voltage Vgs:13V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA50R950CEXKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$0.3760 / $1.0100 | Buy Now |
DISTI #
IPA50R950CEXKSA2-ND
|
DigiKey | MOSFET N-CH 500V 3.7A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3064 / $0.9200 | Buy Now |
DISTI #
IPA50R950CEXKSA2
|
Avnet Americas | Trans MOSFET N-CH 550V 4.3A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA50R950CEXKSA2) RoHS: Not Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3047 / $0.3724 | Buy Now |
DISTI #
726-IPA50R950CEXKSA2
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 892 |
|
$0.3060 / $0.9400 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
DISTI #
43722198
|
Verical | Trans MOSFET N-CH 500V 6.6A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 131 Package Multiple: 1 Date Code: 1847 | Americas - 705 |
|
$0.2300 / $0.2388 | Buy Now |
DISTI #
74089391
|
Verical | Trans MOSFET N-CH 500V 6.6A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 21 Package Multiple: 1 Date Code: 2337 | Americas - 284 |
|
$0.2953 / $0.5986 | Buy Now |
|
Rochester Electronics | IPA50R950 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3058 |
|
$0.3008 / $0.3539 | Buy Now |
DISTI #
IPA50R950CEXKSA2
|
Avnet Americas | Trans MOSFET N-CH 550V 4.3A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA50R950CEXKSA2) RoHS: Not Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3047 / $0.3724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA50R950CEXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA50R950CEXKSA2
Infineon Technologies AG
Power Field-Effect Transistor, 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12.8 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |