Part Details for IPA60R145CFD7XKSA1 by Infineon Technologies AG
Overview of IPA60R145CFD7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA60R145CFD7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0377
|
Newark | Mosfet, 600V, 9A, 150Deg C, 27W, Transistor Polarity:N Channel, Continuous Drain Current Id:9A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.127Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Infineon IPA60R145CFD7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.5300 / $3.9700 | Buy Now |
DISTI #
2156-IPA60R145CFD7XKSA1-448-ND
|
DigiKey | HIGH POWER_NEW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
428 In Stock |
|
$1.9000 | Buy Now |
DISTI #
IPA60R145CFD7XKSA1-ND
|
DigiKey | HIGH POWER_NEW Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6487 / $3.5300 | Buy Now |
DISTI #
IPA60R145CFD7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 9A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA60R145CFD7XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8466 / $2.2423 | Buy Now |
DISTI #
726-IPA60R145CFD7XKS
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 296 |
|
$1.7100 / $3.6100 | Buy Now |
DISTI #
V79:2366_26893459
|
Arrow Electronics | Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 493 |
|
$1.8480 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6800 / $1.8500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6800 / $1.8500 | Buy Now |
DISTI #
69694276
|
Verical | Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 4 Package Multiple: 1 Date Code: 1830 | Americas - 493 |
|
$1.8480 | Buy Now |
|
Rochester Electronics | HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 428 |
|
$1.6400 / $1.9200 | Buy Now |