Part Details for IPA60R650CE by Infineon Technologies AG
Overview of IPA60R650CE by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPA60R650CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36530112
|
Verical | Trans MOSFET N-CH 600V 9.9A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 1801 | Americas - 180 |
|
$0.7789 | Buy Now |
|
Quest Components | 144 |
|
$1.0575 / $2.1150 | Buy Now | |
DISTI #
TMOSP11635
|
Rutronik | N-CH 600V 7A 650mOhm TO220FP RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 2400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4248 / $0.5510 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 180 |
|
$0.4230 / $0.7640 | Buy Now |
|
LCSC | TO-220 MOSFETs ROHS | 40 |
|
$0.5238 / $0.8983 | Buy Now |
|
Wuhan P&S | 650V,9.9A,N Channel Power MOSFET Min Qty: 1 | 450 |
|
$0.4700 / $0.6600 | Buy Now |
Part Details for IPA60R650CE
IPA60R650CE CAD Models
IPA60R650CE Part Data Attributes:
|
IPA60R650CE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R650CE
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 133 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |