Part Details for IPA90R800C3 by Infineon Technologies AG
Overview of IPA90R800C3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA90R800C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4267 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 900V 6.9A TO220 | 200 |
|
$1.6352 | Buy Now |
|
Chips Pulse Industry Limited | N-Channel 900V 6.9A(Tc) 3.5V @ 460uA 800mohms @ 4.1A 10V 33W(Tc) TO-220(TO-220-3) MOSFETs RoHS Purchase Online, Ship Immediately | 94 |
|
$1.9625 / $2.3162 | Buy Now |
|
LCSC | 900V 6.9A 33W 800m10V4.1A 3.5V460uA 1PCSNChannel TO-220 MOSFETs ROHS | 79 |
|
$1.1121 / $2.2703 | Buy Now |
Part Details for IPA90R800C3
IPA90R800C3 CAD Models
IPA90R800C3 Part Data Attributes
|
IPA90R800C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA90R800C3
Infineon Technologies AG
Power Field-Effect Transistor, 6.9A I(D), 900V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 157 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 6.9 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA90R800C3
This table gives cross-reference parts and alternative options found for IPA90R800C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA90R800C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA90R800C3XKSA1 | Power Field-Effect Transistor, 6.9A I(D), 900V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | IPA90R800C3 vs IPA90R800C3XKSA1 |