Part Details for IPA90R800C3XKSA2 by Infineon Technologies AG
Overview of IPA90R800C3XKSA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA90R800C3XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA90R800C3XKSA2-ND
|
DigiKey | MOSFET N-CH 900V 6.9A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
494 In Stock |
|
$1.1158 / $2.5700 | Buy Now |
DISTI #
IPA90R800C3XKSA2
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220FP - Rail/Tube (Alt: IPA90R800C3XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1238 / $1.3646 | Buy Now |
DISTI #
726-IPA90R800C3XKSA2
|
Mouser Electronics | MOSFET LOW POWER_LEGACY RoHS: Compliant | 561 |
|
$1.1100 / $2.5700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1300 / $1.2500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1300 / $1.2500 | Buy Now |
DISTI #
IPA90R800C3XKSA2
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220FP - Rail/Tube (Alt: IPA90R800C3XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1238 / $1.3646 | Buy Now |
DISTI #
IPA90R800C3XKSA2
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220FP - Rail/Tube (Alt: IPA90R800C3XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1238 / $1.3646 | Buy Now |
DISTI #
1664007
|
Farnell | MOSFET, N, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.5039 / $1.8956 | Buy Now |
Part Details for IPA90R800C3XKSA2
IPA90R800C3XKSA2 CAD Models
IPA90R800C3XKSA2 Part Data Attributes
|
IPA90R800C3XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA90R800C3XKSA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |