Part Details for IPB018N06NF2S by Infineon Technologies AG
Overview of IPB018N06NF2S by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for IPB018N06NF2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STDMOS1425
|
Rutronik | N-CH 60V 185A 1,8mOhm TO-263 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 850 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8384 / $1.0800 | Buy Now |
|
LCSC | TO-263-3 MOSFETs ROHS | 795 |
|
$1.1978 / $1.8721 | Buy Now |
Part Details for IPB018N06NF2S
IPB018N06NF2S CAD Models
IPB018N06NF2S Part Data Attributes:
|
IPB018N06NF2S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB018N06NF2S
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 |