Part Details for IPB100N04S4H2ATMA1 by Infineon Technologies AG
Overview of IPB100N04S4H2ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB100N04S4H2ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9701
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0024Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPB100N04S4H2ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 826 |
|
$1.3200 / $2.6200 | Buy Now |
DISTI #
IPB100N04S4H2ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 100A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$1.1868 / $2.7400 | Buy Now |
DISTI #
IPB100N04S4H2ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: IPB100N04S4H2ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4229 | Buy Now |
DISTI #
726-IPB100N04S4H2ATM
|
Mouser Electronics | MOSFET N-Ch 40V 100A D2PAK-2 OptiMOS-T2 RoHS: Compliant | 1980 |
|
$1.1600 / $1.7800 | Buy Now |
DISTI #
E02:0323_00822625
|
Arrow Electronics | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 6000 |
|
$1.1370 / $1.1502 | Buy Now |
DISTI #
V72:2272_06383762
|
Arrow Electronics | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2000 |
|
$0.8910 / $1.1807 | Buy Now |
DISTI #
19082234
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$1.1345 / $1.1476 | Buy Now |
DISTI #
79374232
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 3000 |
|
$1.4780 | Buy Now |
DISTI #
64028283
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2236 | Americas - 2000 |
|
$0.8910 / $0.9718 | Buy Now |
DISTI #
71240083
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 28 Package Multiple: 1 Date Code: 2333 | Americas - 1000 |
|
$1.0787 / $1.1363 | Buy Now |
Part Details for IPB100N04S4H2ATMA1
IPB100N04S4H2ATMA1 CAD Models
IPB100N04S4H2ATMA1 Part Data Attributes
|
IPB100N04S4H2ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB100N04S4H2ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB100N04S4H2ATMA1
This table gives cross-reference parts and alternative options found for IPB100N04S4H2ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB100N04S4H2ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB100N04S4-H2 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB100N04S4H2ATMA1 vs IPB100N04S4-H2 |