Part Details for IPB100N06S2L-05 by Infineon Technologies AG
Overview of IPB100N06S2L-05 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB100N06S2L-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | OptiMOS Power-Transistor | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-263 | 8000 |
|
RFQ |
Part Details for IPB100N06S2L-05
IPB100N06S2L-05 CAD Models
IPB100N06S2L-05 Part Data Attributes
|
IPB100N06S2L-05
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB100N06S2L-05
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 55V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB100N06S2L-05
This table gives cross-reference parts and alternative options found for IPB100N06S2L-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB100N06S2L-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK110N06 | Power Field-Effect Transistor, 110A I(D), 60V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IPB100N06S2L-05 vs IXFK110N06 |
IPB100N06S3L04ATMA1 | Power Field-Effect Transistor, 100A I(D), 55V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB100N06S2L-05 vs IPB100N06S3L04ATMA1 |
STP100N6F7 | N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 package | STMicroelectronics | IPB100N06S2L-05 vs STP100N6F7 |
STL20N6F7 | N-channel 60 V, 0.0046 Ohm typ., 20 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package | STMicroelectronics | IPB100N06S2L-05 vs STL20N6F7 |
DMTH6005LK3Q-13 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Diodes Incorporated | IPB100N06S2L-05 vs DMTH6005LK3Q-13 |
PSMN5R2-60YLX | PSMN5R2-60YL - N-channel 60 V, 5.2 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | IPB100N06S2L-05 vs PSMN5R2-60YLX |
934067437115 | Power Field-Effect Transistor, 100A I(D), 60V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | IPB100N06S2L-05 vs 934067437115 |
IPB100N06S2L05XT | Power Field-Effect Transistor, 100A I(D), 55V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB100N06S2L-05 vs IPB100N06S2L05XT |