Part Details for IPB100N12S305ATMA2 by Infineon Technologies AG
Overview of IPB100N12S305ATMA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB100N12S305ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB100N12S305ATMA2TR-ND
|
DigiKey | MOSFET_(120V 300V) Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4093 / $2.5362 | Buy Now |
DISTI #
IPB100N12S305ATMA2
|
Avnet Americas | Power MOSFET, N Channel, 120 V, 100 A, 4.8 Milliohms, TO-263, 3 Pins, Surface Mount - Tape and Reel (Alt: IPB100N12S305ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7801 | Buy Now |
DISTI #
726-IPB100N12S305AT2
|
Mouser Electronics | MOSFET MOSFET_(120V 300V) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SP005549657
|
EBV Elektronik | Power MOSFET, N Channel, 120 V, 100 A, 4.8 Milliohms, TO-263, 3 Pins, Surface Mount (Alt: SP005549657) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |