Part Details for IPB107N20N3G by Infineon Technologies AG
Overview of IPB107N20N3G by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB107N20N3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68376168
|
Verical | Trans MOSFET N-CH 200V 88A 3-Pin(2+Tab) D2PAK T/R Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$5.3871 / $6.5827 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.3600 / $6.7200 | Buy Now |
|
Chips Pulse Industry Limited | TO-263-3 MOSFETs RoHS Purchase Online, Ship Immediately | 402 |
|
$1.8115 / $2.1607 | Buy Now |
|
LCSC | 200V 88A 300W 10.7m10V88A 4V270uA 1PCSNChannel TO-263-3 MOSFETs ROHS | 335 |
|
$2.0128 / $3.0170 | Buy Now |
|
Sense Electronic Company Limited | TO-263 | 675 |
|
RFQ |
Part Details for IPB107N20N3G
IPB107N20N3G CAD Models
IPB107N20N3G Part Data Attributes
|
IPB107N20N3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB107N20N3G
Infineon Technologies AG
Power Field-Effect Transistor, 88A I(D), 200V, 0.0107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 88 A | |
Drain-source On Resistance-Max | 0.0107 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 352 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB107N20N3G
This table gives cross-reference parts and alternative options found for IPB107N20N3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB107N20N3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB107N20N3GATMA1 | Power Field-Effect Transistor, 88A I(D), 200V, 0.0107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB107N20N3G vs IPB107N20N3GATMA1 |
IPB107N20NA | Power Field-Effect Transistor, 88A I(D), 200V, 0.0107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB107N20N3G vs IPB107N20NA |