-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 72A I(D), 220V, 0.0156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3755
|
Newark | Mosfet, N-Ch, 220V, 72A, To-263 Rohs Compliant: Yes |Infineon IPB156N22NFDATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 948 |
|
$4.3600 / $7.8600 | Buy Now |
DISTI #
IPB156N22NFDATMA1CT-ND
|
DigiKey | MOSFET N-CH 220V 72A TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1042 In Stock |
|
$4.0233 / $7.5700 | Buy Now |
DISTI #
IPB156N22NFDATMA1
|
Avnet Americas | OptiMOS FD N-channel Power Transistor 15.6mΩ 300W 220V PG-TO 263-3 T/R - Tape and Reel (Alt: IPB156N22NFDATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2511 / $5.1959 | Buy Now |
DISTI #
726-IPB156N22NFDATMA
|
Mouser Electronics | MOSFET DIFFERENTIATED MOSFETS RoHS: Compliant | 4983 |
|
$4.1900 / $7.5600 | Buy Now |
DISTI #
E02:0323_11849211
|
Arrow Electronics | Trans MOSFET N-CH 220V 72A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2337 | Europe - 1000 |
|
$3.8918 / $3.9409 | Buy Now |
|
Future Electronics | 220V 72A 15.6 mOhm N-ch D2PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$4.1100 | Buy Now |
|
Future Electronics | 220V 72A 15.6 mOhm N-ch D2PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.1100 | Buy Now |
|
Future Electronics | 220V 72A 15.6 mOhm N-ch D2PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.1100 / $4.9300 | Buy Now |
DISTI #
71239318
|
Verical | Trans MOSFET N-CH 220V 72A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 1000 |
|
$4.7250 / $8.4375 | Buy Now |
DISTI #
77301767
|
Verical | Trans MOSFET N-CH 220V 72A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 1000 |
|
$3.8831 / $3.9321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB156N22NFDATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB156N22NFDATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 72A I(D), 220V, 0.0156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 220 V | |
Drain Current-Max (ID) | 72 A | |
Drain-source On Resistance-Max | 0.0156 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.2 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 288 A | |
Reference Standard | IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |