Part Details for IPB339N20NM6ATMA1 by Infineon Technologies AG
Overview of IPB339N20NM6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB339N20NM6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4881
|
Newark | Mosfet, N-Ch, 200V, 39A, To-263 Rohs Compliant: Yes |Infineon IPB339N20NM6ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.7000 / $3.7800 | Buy Now |
DISTI #
448-IPB339N20NM6ATMA1CT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4988 / $3.2100 | Buy Now |
DISTI #
IPB339N20NM6ATMA1
|
Avnet Americas | - Tape and Reel (Alt: IPB339N20NM6ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8584 | Buy Now |
DISTI #
726-IPB339N20NM6ATMA
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 1000 |
|
$1.4900 / $3.2000 | Buy Now |
DISTI #
V72:2272_29011077
|
Arrow Electronics | Trans MOSFET N-CH 200V 6.8A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2411 Container: Cut Strips | Americas - 1000 |
|
$1.7903 | Buy Now |
DISTI #
80932637
|
Verical | Trans MOSFET N-CH 200V 6.8A Min Qty: 4 Package Multiple: 1 Date Code: 2411 | Americas - 1000 |
|
$1.6425 | Buy Now |