Part Details for IPB65R125C7ATMA2 by Infineon Technologies AG
Overview of IPB65R125C7ATMA2 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPB65R125C7ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB65R125C7ATMA2CT-ND
|
DigiKey | MOSFET N-CH 650V 18A TO263-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$2.2703 / $4.6600 | Buy Now |
DISTI #
IPB65R125C7ATMA2
|
Avnet Americas | Trans MOSFET N-CH 700V 75A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB65R125C7ATMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7009 | Buy Now |
DISTI #
726-IPB65R125C7ATMA2
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 0 |
|
$2.2700 / $2.4100 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
IPB65R125C7ATMA2
|
Avnet Americas | Trans MOSFET N-CH 700V 75A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB65R125C7ATMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7009 | Buy Now |
DISTI #
SP002447564
|
EBV Elektronik | Trans MOSFET N-CH 700V 75A 3-Pin TO-263 T/R (Alt: SP002447564) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB65R125C7ATMA2
IPB65R125C7ATMA2 CAD Models
IPB65R125C7ATMA2 Part Data Attributes:
|
IPB65R125C7ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB65R125C7ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 89 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 101 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |