Part Details for IPB65R230CFD7AATMA1 by Infineon Technologies AG
Overview of IPB65R230CFD7AATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB65R230CFD7AATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7685
|
Newark | Mosfet, N-Ch, 650V, 11A, To-263/D2Pak Rohs Compliant: Yes |Infineon IPB65R230CFD7AATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9600 / $3.2300 | Buy Now |
DISTI #
448-IPB65R230CFD7AATMA1CT-ND
|
DigiKey | AUTOMOTIVE_COOLMOS PG-TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$1.4535 / $3.1100 | Buy Now |
DISTI #
IPB65R230CFD7AATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 44A Automotive 3-Pin TO-263 - Tape and Reel (Alt: IPB65R230CFD7AATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8023 | Buy Now |
DISTI #
726-IPB65R230CFD7AAT
|
Mouser Electronics | MOSFET AUTOMOTIVE_COOLMOS RoHS: Compliant | 990 |
|
$1.4500 / $3.1100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4900 / $1.5300 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4900 / $1.5300 | Buy Now |
|
Ameya Holding Limited | 495 |
|
RFQ | ||
DISTI #
SP003783094
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 44A Automotive 3-Pin TO-263 (Alt: SP003783094) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |