Part Details for IPB80P04P407ATMA2 by Infineon Technologies AG
Overview of IPB80P04P407ATMA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPB80P04P407ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5904
|
Newark | Mosfet, P-Ch, 40V, 80A, To-263, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:80A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPB80P04P407ATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 443 |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
448-IPB80P04P407ATMA2CT-ND
|
DigiKey | MOSFET_(20V 40V) PG-TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1879 In Stock |
|
$1.0180 / $3.2300 | Buy Now |
DISTI #
IPB80P04P407ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 80A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB80P04P407ATMA2) RoHS: Compliant Min Qty: 307 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
IPB80P04P407ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 80A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB80P04P407ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPB80P04P407ATM2
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 986 |
|
$1.0100 / $2.8000 | Buy Now |
DISTI #
77680121
|
Verical | Trans MOSFET P-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 11000 |
|
$1.3112 | Buy Now |
|
Rochester Electronics | IPB80P04P4-07 - MOSFET_(20V,40V) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5000 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
SP002325750
|
EBV Elektronik | Transistor MOSFET P-CH 40V 80A 3-Pin TO-263 T/R (Alt: SP002325750) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB80P04P407ATMA2
IPB80P04P407ATMA2 CAD Models
IPB80P04P407ATMA2 Part Data Attributes
|
IPB80P04P407ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB80P04P407ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |