-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3759
|
Newark | Mosfet, P-Ch, 40V, 80A, To-263 Rohs Compliant: Yes |Infineon IPB80P04P4L04ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2459 |
|
$1.8500 | Buy Now |
DISTI #
448-IPB80P04P4L04ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 80A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7712 In Stock |
|
$1.3675 / $2.9300 | Buy Now |
DISTI #
IPB80P04P4L04ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 80A 3-Pin TO-263 Surface M - Tape and Reel (Alt: IPB80P04P4L04ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4769 / $1.8051 | Buy Now |
DISTI #
726-IPB80P04P4L04ATM
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 7911 |
|
$1.3600 / $2.9300 | Buy Now |
|
Future Electronics | -40V, -80A, 4.4MOHM, P-CHANNEL, D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.4000 / $1.4400 | Buy Now |
|
Rochester Electronics | IPB80P04P4L-04 - -40V, P-Ch, Automotive MOSFET OptiMOS-P2 RoHS: Compliant Status: Active Min Qty: 1 | 1390 |
|
$1.3600 / $1.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1000 |
|
$2.8614 / $3.6678 | Buy Now |
DISTI #
SP002325756
|
EBV Elektronik | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 80A 3-Pin TO-263 Surface M (Alt: SP002325756) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.8700 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB80P04P4L04ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB80P04P4L04ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |