Part Details for IPBE65R075CFD7AATMA1 by Infineon Technologies AG
Overview of IPBE65R075CFD7AATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBE65R075CFD7AATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPBE65R075CFD7AATMA1CT-ND
|
DigiKey | MOSFET N-CH 650V 32A TO263-7 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5921 / $8.6400 | Buy Now |
DISTI #
IPBE65R075CFD7AATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 32A 7-Pin D2PAK - Tape and Reel (Alt: IPBE65R075CFD7AATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.5710 | Buy Now |
DISTI #
726-IPBE65R075CFD7AA
|
Mouser Electronics | MOSFET AUTOMOTIVE_COOLMOS RoHS: Compliant | 1102 |
|
$4.9000 / $8.6300 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$4.8100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$4.8100 | Buy Now |
|
Rochester Electronics | IPBE65R075CFD7A - Automotive_COOLMOS RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$4.4600 / $5.2400 | Buy Now |
|
Ameya Holding Limited | 551 |
|
RFQ | ||
DISTI #
SP005344082
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 32A 7-Pin D2PAK (Alt: SP005344082) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |