-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3487
|
Newark | Header, 4.19Mm, 2X2 Position, Product Range:Ipbt Series, Contact Termination Type:Through Hole, Gender:Header, No. Of Contacts:2, Pitch Spacing:4.19Mm, Contact Plating:Tin, Contact Material:Copper, No. Of Rows:1 Rohs Compliant: Yes |Samtec IPBT-102-H1-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.5340 / $1.1700 | Buy Now |
DISTI #
SAM10552-ND
|
DigiKey | CONN HEADER VERT 2POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2522 In Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
IPBT-102-H1-T-S
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 2 POS 4.19mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-102-H1-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 3 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | Rectangular Power Connector - 2 Contact(s) - Male - Solder Terminal RoHS: Compliant |
2588 In Stock |
|
$0.6920 / $1.2510 | Buy Now |
|
Quest Components | 1 |
|
$2.9376 | Buy Now | |
DISTI #
IPBT-102-H1-T-S
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 2 POS 4.19mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-102-H1-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 3 Factory Stock |
|
RFQ | |
DISTI #
IPBT-102-H1-T-S
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 2 POS 4.19mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-102-H1-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 3 Factory Stock |
|
RFQ | |
DISTI #
000000000002194181
|
Sager | Power to the Board | 3 |
|
Buy Now | |
|
Master Electronics | Rectangular Power Connector - 2 Contact(s) - Male - Solder Terminal RoHS: Compliant |
2588 In Stock |
|
$0.6920 / $1.2510 | Buy Now |
DISTI #
5cd8fbb7cd7c1c4c384f4269
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 3 |
|
$0.3600 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-102-H1-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-102-H1-T-S
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, SHROUDED, LATCHED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.382 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |