Part Details for IPBT-103-H1-T-D by Samtec Inc
Overview of IPBT-103-H1-T-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IPBT-103-H1-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-103-H1-T-D
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: IPBT-103-H1-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1909 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | Rectangular Connector - Header - Male Pin - 6 Positions - 2 Rows - 0.165" (4.20mm) Pitch - 400VAC/565VDC - Solder Termination - Through Hole. RoHS: Compliant |
5690 In Stock 1909 Factory Stock |
|
$0.7850 / $1.8900 | Buy Now |
DISTI #
65276667
|
Verical | Conn Wire to Board HDR 6Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2239 | Americas - 5675 |
|
$2.4570 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 34 |
|
$0.7560 / $1.2600 | Buy Now |
DISTI #
IPBT-103-H1-T-D
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: IPBT-103-H1-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1909 Factory Stock |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Rectangular Connector - Header - Male Pin - 6 Positions - 2 Rows - 0.165" (4.20mm) Pitch - 400VAC/565VDC - Solder Termination - Through Hole. RoHS: Compliant |
5690 In Stock 1909 Factory Stock |
|
$0.7850 / $1.8900 | Buy Now |
DISTI #
5cd8fb4bcd7c1c4c384ecc88
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 1909 |
|
$0.5600 / $2.0900 | Buy Now |
Part Details for IPBT-103-H1-T-D
IPBT-103-H1-T-D CAD Models
IPBT-103-H1-T-D Part Data Attributes:
|
IPBT-103-H1-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-103-H1-T-D
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POWER MATE, POLARIZED, SHROUDED, LATCHED | |
Body Breadth | 0.424 inch | |
Body Length | 0.548 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |