Part Details for IPBT-105-H1-TM-S-K by Samtec Inc
Overview of IPBT-105-H1-TM-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IPBT-105-H1-TM-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPBT-105-H1-TM-S-K-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6500 | Buy Now |
DISTI #
IPBT-105-H1-TM-S-K
|
Avnet Americas | Connector Isolated Power Header 5 Position 4.19mm Solder Straight Through Hole 5Terminal 1 Port - Bulk (Alt: IPBT-105-H1-TM-S-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $2.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5600 / $2.1100 | Buy Now | |
DISTI #
IPBT-105-H1-TM-S-K
|
Avnet Americas | Connector Isolated Power Header 5 Position 4.19mm Solder Straight Through Hole 5Terminal 1 Port - Bulk (Alt: IPBT-105-H1-TM-S-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $2.1100 | Buy Now |
DISTI #
000000000006165370
|
Sager | Samtec .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$0.9300 / $2.1100 | Buy Now |
|
Master Electronics | 0 |
|
$0.5600 / $2.1100 | Buy Now | |
DISTI #
5ef0491f7870e98fa4f740c8
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $2.1100 | Buy Now |
Part Details for IPBT-105-H1-TM-S-K
IPBT-105-H1-TM-S-K CAD Models
IPBT-105-H1-TM-S-K Part Data Attributes:
|
IPBT-105-H1-TM-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-105-H1-TM-S-K
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |