Part Details for IPBT-107-H2-T-D-K by Samtec Inc
Overview of IPBT-107-H2-T-D-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-107-H2-T-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-107-H2-T-D-K-ND
|
DigiKey | CONN HEADER SMD 14POS 4.20MM Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0811 | Buy Now |
DISTI #
IPBT-107-H2-T-D-K
|
Avnet Americas | Conn Isolated Power HDR 14 POS 4.19mm Solder ST SMD 14 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-107-H2-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8800 / $3.8800 | Buy Now |
DISTI #
200-IPBT107H2TDK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.3700 / $3.8800 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.0300 / $3.8800 | Buy Now |
DISTI #
IPBT-107-H2-T-D-K
|
Avnet Americas | Conn Isolated Power HDR 14 POS 4.19mm Solder ST SMD 14 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-107-H2-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8800 / $3.8800 | Buy Now |
DISTI #
000000000003997362
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.7100 / $3.8800 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.0300 / $3.8800 | Buy Now |
DISTI #
5cd8fbbecd7c1c4c384f4947
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $3.8800 | Buy Now |
Part Details for IPBT-107-H2-T-D-K
IPBT-107-H2-T-D-K CAD Models
IPBT-107-H2-T-D-K Part Data Attributes:
|
IPBT-107-H2-T-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-107-H2-T-D-K
Samtec Inc
Board Connector, 14 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.424 inch | |
Body Length | 1.208 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for IPBT-107-H2-T-D-K
This table gives cross-reference parts and alternative options found for IPBT-107-H2-T-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-107-H2-T-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC26DRYN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs RMC26DRYN-S13 |
FMC26DRYN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs FMC26DRYN-S13 |
RMC26DRTN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs RMC26DRTN-S13 |
EMC26DRYN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs EMC26DRYN-S13 |
EMC26DRTN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs EMC26DRTN-S13 |
HMC26DRTN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs HMC26DRTN-S13 |
AMC26DRTN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs AMC26DRTN-S13 |
HMC26DRYN-S13 | Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | IPBT-107-H2-T-D-K vs HMC26DRYN-S13 |