Part Details for IPBT-107-H5-T-D-K by Samtec Inc
Overview of IPBT-107-H5-T-D-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IPBT-107-H5-T-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-107-H5-T-D-K-ND
|
DigiKey | CONN HEADER VERT 14POS 4.20MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPBT-107-H5-T-D-K
|
Avnet Americas | Conn Isolated Power HDR 14 POS 4.19mm Solder ST Through Hole 14 Terminal 1 Port Tube - Bulk (Alt: IPBT-107-H5-T-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip | 0 |
|
$1.9500 / $4.1300 | Buy Now |
DISTI #
IPBT-107-H5-T-D-K
|
Avnet Americas | Conn Isolated Power HDR 14 POS 4.19mm Solder ST Through Hole 14 Terminal 1 Port Tube - Bulk (Alt: IPBT-107-H5-T-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005206886
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip | 0 |
|
$1.9500 / $4.1300 | Buy Now |
Part Details for IPBT-107-H5-T-D-K
IPBT-107-H5-T-D-K CAD Models
IPBT-107-H5-T-D-K Part Data Attributes:
|
IPBT-107-H5-T-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-107-H5-T-D-K
Samtec Inc
Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.424 inch | |
Body Length | 1.208 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |