Part Details for IPC100N04S5L1R5ATMA1 by Infineon Technologies AG
Overview of IPC100N04S5L1R5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC100N04S5L1R5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7107
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon IPC100N04S5L1R5ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.9050 / $2.0100 | Buy Now |
DISTI #
IPC100N04S5L1R5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 100A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10335 In Stock |
|
$0.8087 / $2.6500 | Buy Now |
DISTI #
726-IPC100N04S5L1R5
|
Mouser Electronics | MOSFETs N-CHANNEL 30/40V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 40Volt, 100Amp, 1.5mohm, 70QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
DISTI #
71240603
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 16 Package Multiple: 1 Date Code: 2310 | Americas - 5000 |
|
$0.8887 / $1.9750 | Buy Now |
|
Rochester Electronics | IPC100N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4516 |
|
$0.8020 / $0.9435 | Buy Now |
DISTI #
C1S322001060673
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.7110 / $2.4500 | Buy Now |
DISTI #
SP001257556
|
EBV Elektronik | Transistor MOSFET N-CH 40V 100A 8-Pin TDSON T/R (Alt: SP001257556) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 100A 115W 1.5m50A10V 2V60uA 1 N-Channel TDSON-8 MOSFETs ROHS | 18 |
|
$0.9086 / $1.0889 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 40V 100A 8TDSON-34 / N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34 | 8140 |
|
$1.2640 / $1.8960 | Buy Now |
Part Details for IPC100N04S5L1R5ATMA1
IPC100N04S5L1R5ATMA1 CAD Models
IPC100N04S5L1R5ATMA1 Part Data Attributes
|
IPC100N04S5L1R5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC100N04S5L1R5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-34, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPC100N04S5L1R5ATMA1
This table gives cross-reference parts and alternative options found for IPC100N04S5L1R5ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC100N04S5L1R5ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPC100N04S5-1R7 | Power Field-Effect Transistor, 100A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN | Infineon Technologies AG | IPC100N04S5L1R5ATMA1 vs IPC100N04S5-1R7 |
IPD100N04S4-02 | Power Field-Effect Transistor, 100A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPC100N04S5L1R5ATMA1 vs IPD100N04S4-02 |
IPD100N04S402ATMA1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPC100N04S5L1R5ATMA1 vs IPD100N04S402ATMA1 |