-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 40V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7110
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, 50A, Tdson Rohs Compliant: Yes |Infineon IPC50N04S55R8ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9839 |
|
$0.4380 / $0.9880 | Buy Now |
DISTI #
79AH3150
|
Newark | Mosfet_(20V 40V) Rohs Compliant: Yes |Infineon IPC50N04S55R8ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.4460 | Buy Now |
DISTI #
IPC50N04S55R8ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 50A 8TDSON-33 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9672 In Stock |
|
$0.3595 / $0.9600 | Buy Now |
DISTI #
IPC50N04S55R8ATMA1
|
Avnet Americas | Trans MOSFET N 40V 50A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC50N04S55R8ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 15000 |
|
$0.4458 | Buy Now |
DISTI #
726-IPC50N04S55R8AT
|
Mouser Electronics | MOSFET N-CHANNEL 30/40V RoHS: Compliant | 20543 |
|
$0.3680 / $0.9500 | Buy Now |
|
Future Electronics | 40Volt, 50Amp, 5.8mohm, 13QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Rochester Electronics | IPC50N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 13766 |
|
$0.3565 / $0.4194 | Buy Now |
DISTI #
IPC50N04S55R8ATMA1
|
Avnet Americas | Trans MOSFET N 40V 50A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC50N04S55R8ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 15000 |
|
$0.4458 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 39970 |
|
$0.4975 / $0.5240 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CHANNEL 40V 50A 8TDSON | 10271 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPC50N04S55R8ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC50N04S55R8ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 40V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPC50N04S55R8ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC50N04S55R8ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50N04S308ATMA1 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPC50N04S55R8ATMA1 vs IPD50N04S308ATMA1 |