Part Details for IPC70N04S54R6ATMA1 by Infineon Technologies AG
Overview of IPC70N04S54R6ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC70N04S54R6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7112
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, 70A, Tdson Rohs Compliant: Yes |Infineon IPC70N04S54R6ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3995 |
|
$0.4570 / $1.0900 | Buy Now |
DISTI #
IPC70N04S54R6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 70A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17990 In Stock |
|
$0.3976 / $1.0600 | Buy Now |
DISTI #
IPC70N04S54R6ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC70N04S54R6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4931 | Buy Now |
DISTI #
726-IPC70N04S54R6ATM
|
Mouser Electronics | MOSFET MOSFET_(20V,40V) RoHS: Compliant | 4500 |
|
$0.3980 / $1.0500 | Buy Now |
|
Future Electronics | MOSFET N-CH 40V 70A 8TDSON-34 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
DISTI #
IPC70N04S54R6ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC70N04S54R6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4931 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 24880 |
|
$0.9998 / $1.0628 | Buy Now |
|
Ameya Holding Limited | 2250 |
|
RFQ | ||
DISTI #
IPC70N04S54R6ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC70N04S54R6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4931 | Buy Now |
|
CHIPMALL.COM LIMITED | 1000 |
|
$0.5229 | Buy Now |
Part Details for IPC70N04S54R6ATMA1
IPC70N04S54R6ATMA1 CAD Models
IPC70N04S54R6ATMA1 Part Data Attributes
|
IPC70N04S54R6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC70N04S54R6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 70A I(D), 40V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8-33, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPC70N04S54R6ATMA1
This table gives cross-reference parts and alternative options found for IPC70N04S54R6ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC70N04S54R6ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPC70N04S5L4R2ATMA1 | Power Field-Effect Transistor, 70A I(D), 40V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN | Infineon Technologies AG | IPC70N04S54R6ATMA1 vs IPC70N04S5L4R2ATMA1 |