Part Details for IPD028N06NF2SATMA1 by Infineon Technologies AG
Overview of IPD028N06NF2SATMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD028N06NF2SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5317
|
Newark | Mosfet, N-Ch, 60V, 139A, To-252 Rohs Compliant: Yes |Infineon IPD028N06NF2SATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1380 |
|
$0.8880 / $1.7300 | Buy Now |
DISTI #
448-IPD028N06NF2SATMA1CT-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1883 In Stock |
|
$0.6400 / $1.5300 | Buy Now |
DISTI #
IPD028N06NF2SATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 139 A, 2.85 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: IPD028N06NF2SATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5759 / $0.7039 | Buy Now |
DISTI #
726-IPD028N06NF2SATM
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 2053 |
|
$0.6460 / $1.5300 | Buy Now |
DISTI #
E02:0323_19567049
|
Arrow Electronics | Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2237 | Europe - 2000 |
|
$0.6220 / $0.6324 | Buy Now |
DISTI #
V72:2272_27210766
|
Arrow Electronics | Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2000 |
|
$0.5850 / $0.9729 | Buy Now |
|
Future Electronics | IPD028N06NF2S Series 60 V 139 A 2.85 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.4850 / $0.5050 | Buy Now |
DISTI #
74061698
|
Verical | Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2237 | Americas - 18000 |
|
$0.7196 | Buy Now |
DISTI #
76888067
|
Verical | Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2237 | Americas - 2000 |
|
$0.6188 / $0.6289 | Buy Now |
DISTI #
74063510
|
Verical | Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 11 Package Multiple: 1 Date Code: 2236 | Americas - 2000 |
|
$0.5850 / $0.8853 | Buy Now |