Part Details for IPD1-08-D-GP-M by Samtec Inc
Overview of IPD1-08-D-GP-M by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1-08-D-GP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3766
|
Newark | .100" Mini Mate Discrete Wire Socket Housing/Tube |Samtec IPD1-08-D-GP-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $5.0000 | Buy Now |
DISTI #
IPD1-08-D-GP-M-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
IPD1-08-D-GP-M
|
Avnet Americas | Connector Housing Wire to Board Receptacle 16 Position 2.54mm Straight Cable Mount - Rail/Tube (Alt: IPD1-08-D-GP-M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-IPD1-08-D-GP-M
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing | 0 |
|
$4.7900 / $8.0500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing | 0 |
|
$3.1400 / $5.9500 | Buy Now |
DISTI #
IPD1-08-D-GP-M
|
Avnet Americas | Connector Housing Wire to Board Receptacle 16 Position 2.54mm Straight Cable Mount - Rail/Tube (Alt: IPD1-08-D-GP-M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000004065679
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$3.3100 / $4.5300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing | 0 |
|
$3.1400 / $5.9500 | Buy Now |