Part Details for IPD1-15-D-P-M by Samtec Inc
Overview of IPD1-15-D-P-M by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-15-D-P-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9429
|
Newark | Tube |Samtec IPD1-15-D-P-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $8.7800 | Buy Now |
DISTI #
IPD1-15-D-P-M-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1500 | Buy Now |
DISTI #
IPD1-15-D-P-M
|
Avnet Americas | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Loose Piece - Rail/Tube (Alt: IPD1-15-D-P-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4000 / $4.5500 | Buy Now |
DISTI #
200-IPD1-15-D-P-M
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing | 0 |
|
$3.1500 / $4.5500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.1400 / $6.9100 | Buy Now |
DISTI #
000000000003591676
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$3.3200 / $4.5500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.1400 / $6.9100 | Buy Now |
DISTI #
5cd8fb60cd7c1c4c384edf04
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$2.9900 / $4.5500 | Buy Now |
Part Details for IPD1-15-D-P-M
IPD1-15-D-P-M CAD Models
IPD1-15-D-P-M Part Data Attributes
|
IPD1-15-D-P-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-15-D-P-M
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |