Part Details for IPD60R210PFD7SAUMA1 by Infineon Technologies AG
Overview of IPD60R210PFD7SAUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPD60R210PFD7SAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7689
|
Newark | Mosfet, N-Ch, 600V, 16A, To-252/Dpak Rohs Compliant: Yes |Infineon IPD60R210PFD7SAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2620 |
|
$0.9470 / $1.6200 | Buy Now |
DISTI #
448-IPD60R210PFD7SAUMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 16A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14581 In Stock |
|
$0.7205 / $1.7200 | Buy Now |
DISTI #
726-IPD60R210PFD7SAU
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 2211 |
|
$0.7200 / $1.3400 | Buy Now |
|
Future Electronics | N-Channel 650 V 16 A 210 mOhm Surface Mount Mosfet - PG-TO252-3-344 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7450 / $0.7750 | Buy Now |
|
Future Electronics | N-Channel 650 V 16 A 210 mOhm Surface Mount Mosfet - PG-TO252-3-344 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7450 / $0.7750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2080 |
|
$1.0048 / $1.0680 | Buy Now |
DISTI #
SP003235792
|
EBV Elektronik | CONSUMER (Alt: SP003235792) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 2500 |
|
Buy Now | |
DISTI #
3577357RL
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 16A, TO-252/DPAK RoHS: Compliant Min Qty: 100 Container: Reel | 2620 |
|
$0.8238 / $1.1033 | Buy Now |
DISTI #
3577357
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 16A, TO-252/DPAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2620 |
|
$0.8238 / $1.6770 | Buy Now |
DISTI #
3577357RL
|
Farnell | MOSFET, N-CH, 600V, 16A, TO-252/DPAK RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2620 |
|
$0.7411 / $0.8442 | Buy Now |
Part Details for IPD60R210PFD7SAUMA1
IPD60R210PFD7SAUMA1 CAD Models
IPD60R210PFD7SAUMA1 Part Data Attributes
|
IPD60R210PFD7SAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R210PFD7SAUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |