-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPD60R360PFD7SAUMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 10A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4351 / $1.1600 | Buy Now |
DISTI #
IPD60R360PFD7SAUMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPD60R360PFD7SAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5385 | Buy Now |
DISTI #
726-IPD60R360PFD7SAU
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 1138 |
|
$0.4350 / $0.8700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 / $0.4750 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 / $0.4750 | Buy Now |
|
Rochester Electronics | IPD60R360PFD7S - 600V CoolMOS PFD7 superjunction MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.4306 / $0.5066 | Buy Now |
DISTI #
IPD60R360PFD7SAUMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPD60R360PFD7SAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5385 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2440 |
|
$0.6055 / $0.6435 | Buy Now |
DISTI #
IPD60R360PFD7SAUMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPD60R360PFD7SAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5385 | Buy Now |
DISTI #
SP003965466
|
EBV Elektronik | CONSUMER (Alt: SP003965466) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD60R360PFD7SAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R360PFD7SAUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |