-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3362
|
Newark | Mosfet, N-Ch, 800V, 11A, 150Deg C, 73W, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD80R450P7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$0.7210 | Buy Now |
DISTI #
IPD80R450P7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 800V 11A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12167 In Stock |
|
$0.8605 / $1.9800 | Buy Now |
DISTI #
IPD80R450P7ATMA1
|
Avnet Americas | Trans MOSFET N 800V 11A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD80R450P7ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0317 | Buy Now |
DISTI #
16AC3362
|
Avnet Americas | Trans MOSFET N 800V 11A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 16AC3362) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.9900 / $2.7600 | Buy Now |
DISTI #
726-IPD80R450P7ATMA1
|
Mouser Electronics | MOSFET LOW POWER_NEW | 6057 |
|
$0.8600 / $1.9500 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.45 Ohm 24 nC CoolMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.8350 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.45 Ohm 24 nC CoolMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Rochester Electronics | IPD80R450P7 - 800V CoolMOS P7 Power Device RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.8251 / $0.9707 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2478 |
|
$2.2471 / $2.4175 | Buy Now |
DISTI #
SP001422626
|
EBV Elektronik | Trans MOSFET N 800V 11A 3-Pin TO-252 T/R (Alt: SP001422626) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD80R450P7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD80R450P7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |