-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5912
|
Newark | Mosfet, P-Ch, 40V, 85A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:85A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD85P04P407ATMA2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1806 |
|
$0.8770 / $1.8400 | Buy Now |
DISTI #
86AK5239
|
Newark | Mosfet, P-Ch, 40V, 85A, To-252 Rohs Compliant: Yes |Infineon IPD85P04P407ATMA2 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7740 / $0.8160 | Buy Now |
DISTI #
448-IPD85P04P407ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 85A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20347 In Stock |
|
$0.7446 / $1.7700 | Buy Now |
DISTI #
IPD85P04P407ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 85A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD85P04P407ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9233 | Buy Now |
DISTI #
726-IPD85P04P407ATM2
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 49013 |
|
$0.7440 / $1.7700 | Buy Now |
|
Future Electronics | -40V, -85A, 7.3MOHM, P-CHANNEL, DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7700 / $0.8000 | Buy Now |
|
Rochester Electronics | IPD85P04P4-07 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 1115 |
|
$0.7384 / $0.8687 | Buy Now |
DISTI #
IPD85P04P407ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 85A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD85P04P407ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9233 | Buy Now |
|
Ameya Holding Limited | INFINEON MOSFET IPD85P04P407ATMA2 | 24506 |
|
RFQ | |
DISTI #
IPD85P04P407ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 85A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD85P04P407ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD85P04P407ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD85P04P407ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |