Part Details for IPDD60R105CFD7 by Infineon Technologies AG
Overview of IPDD60R105CFD7 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPDD60R105CFD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMOS3584
|
Rutronik | N-CH 600V 31A 88mOhm HDSOP-10-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0700 | Buy Now |
Part Details for IPDD60R105CFD7
IPDD60R105CFD7 CAD Models
IPDD60R105CFD7 Part Data Attributes:
|
IPDD60R105CFD7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPDD60R105CFD7
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |