-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1725
|
Newark | Pin Header, 5Pos, 1Row, 2.54Mm, Tht Rohs Compliant: Yes |Samtec IPL1-105-01-S-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.9400 / $3.7600 | Buy Now |
DISTI #
45P2904
|
Newark | Tube Rohs Compliant: Yes |Samtec IPL1-105-01-S-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $7.7200 | Buy Now |
DISTI #
SAM11426-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
753 In Stock |
|
$1.7750 / $3.2600 | Buy Now |
DISTI #
IPL1-105-01-S-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 5 POS 2.54mm Solder ST Thru-Hole 5 Terminal 1 Port - Rail/Tube (Alt: IPL1-105-01-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 634 Factory Stock |
|
$1.9400 / $3.2600 | Buy Now |
DISTI #
200-IPL110501SSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 146 |
|
$1.2300 / $3.2600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 634 Factory Stock |
|
$1.2300 / $3.2600 | Buy Now |
DISTI #
IPL1-105-01-S-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 5 POS 2.54mm Solder ST Thru-Hole 5 Terminal 1 Port - Rail/Tube (Alt: IPL1-105-01-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 634 Factory Stock |
|
$1.9400 / $3.2600 | Buy Now |
DISTI #
IPL1-105-01-S-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 5 POS 2.54mm Solder ST Thru-Hole 5 Terminal 1 Port - Rail/Tube (Alt: IPL1-105-01-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 634 Factory Stock |
|
$1.9400 / $3.2600 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isola Min Qty: 1 | 421 |
|
$1.9400 / $3.2600 | Buy Now |
DISTI #
000000000002677368
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 1209 |
|
$1.6700 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-105-01-S-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-01-S-S-K
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.5 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-105-01-S-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-105-01-S-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR31-5.08R-5PD(75) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08R-5PD(75) |
HR31-5.08RA-5PDL(04) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PDL(04) |
HR31-5.08RA-5PD | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PD |
HR31-5.08RA-5PDL(01) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PDL(01) |
214552 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | IPL1-105-01-S-S-K vs 214552 |
HR31-5.08RA-5PDL(71) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PDL(71) |
HR31-5.08RA-5PDL(76) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PDL(76) |
HR31-5.08RA-5PDL(03) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PDL(03) |
HR31-5.08R-5PD(73) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08R-5PD(73) |
HR31-5.08RA-5PDL(72) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-S-S-K vs HR31-5.08RA-5PDL(72) |