Part Details for IPL1-125-01-F-D-RE1-K-WT by Samtec Inc
Overview of IPL1-125-01-F-D-RE1-K-WT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-125-01-F-D-RE1-K-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-125-01-F-D-RE1-K-WT-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8275 | Buy Now |
DISTI #
IPL1-125-01-F-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Through Hole 50 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-01-F-D-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6500 / $7.3900 | Buy Now |
DISTI #
200-IPL11251FDRE1KWT
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$3.0100 / $7.3900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.0100 / $7.3900 | Buy Now |
DISTI #
IPL1-125-01-F-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Through Hole 50 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-01-F-D-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6500 / $7.3900 | Buy Now |
DISTI #
IPL1-125-01-F-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Through Hole 50 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-01-F-D-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6500 / $7.3900 | Buy Now |
DISTI #
000000000005474639
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.0000 / $7.3900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.0100 / $7.3900 | Buy Now |
DISTI #
5cd8fc10cd7c1c4c384f9eec
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $7.3900 | Buy Now |
Part Details for IPL1-125-01-F-D-RE1-K-WT
IPL1-125-01-F-D-RE1-K-WT CAD Models
IPL1-125-01-F-D-RE1-K-WT Part Data Attributes
|
IPL1-125-01-F-D-RE1-K-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-01-F-D-RE1-K-WT
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |