Part Details for IPL1-125-01-S-D-RE1-K by Samtec Inc
Overview of IPL1-125-01-S-D-RE1-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-125-01-S-D-RE1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-125-01-S-D-RE1-K-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPL1-125-01-S-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Through Hole 50 Terminal 1 Port Tube - Bulk (Alt: IPL1-125-01-S-D-RE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate | 0 |
|
$6.8300 / $14.4600 | Buy Now |
DISTI #
IPL1-125-01-S-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Through Hole 50 Terminal 1 Port Tube - Bulk (Alt: IPL1-125-01-S-D-RE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPL1-125-01-S-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Through Hole 50 Terminal 1 Port Tube - Bulk (Alt: IPL1-125-01-S-D-RE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005474649
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate | 0 |
|
$6.8300 / $14.4600 | Buy Now |
Part Details for IPL1-125-01-S-D-RE1-K
IPL1-125-01-S-D-RE1-K CAD Models
IPL1-125-01-S-D-RE1-K Part Data Attributes
|
IPL1-125-01-S-D-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-01-S-D-RE1-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |