-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-125-02-F-D-K-
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder ST Through Hole 50 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-F-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.2000 / $4.8200 | Buy Now | |
DISTI #
IPL1-125-02-F-D-K-
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder ST Through Hole 50 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-F-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
IPL1-125-02-F-D-K-
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder ST Through Hole 50 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-125-02-F-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005886451
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.2000 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-125-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-02-F-D-K-TR
Samtec Inc
Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.345 inch | |
Body Length | 2.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-125-02-F-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-125-02-F-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-125-02-L-D-K-TR | Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IPL1-125-02-F-D-K-TR vs IPL1-125-02-L-D-K-TR |
IPL1-125-02-H-D-K-TR | Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IPL1-125-02-F-D-K-TR vs IPL1-125-02-H-D-K-TR |
IPL1-125-02-S-D-K-TR | Board Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IPL1-125-02-F-D-K-TR vs IPL1-125-02-S-D-K-TR |