Part Details for IPL1-125-02-F-S-K by Samtec Inc
Overview of IPL1-125-02-F-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IPL1-125-02-F-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-125-02-F-S-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2050 | Buy Now |
DISTI #
IPL1-125-02-F-S-K
|
Avnet Americas | Conn Power HDR 25 POS 2.54mm Solder ST Through Hole 25 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-02-F-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1300 / $5.2500 | Buy Now |
DISTI #
200-IPL1-125-02-F-SK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$2.3000 / $5.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $5.2500 | Buy Now |
DISTI #
IPL1-125-02-F-S-K
|
Avnet Americas | Conn Power HDR 25 POS 2.54mm Solder ST Through Hole 25 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-02-F-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1300 / $5.2500 | Buy Now |
DISTI #
IPL1-125-02-F-S-K
|
Avnet Americas | Conn Power HDR 25 POS 2.54mm Solder ST Through Hole 25 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-02-F-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1300 / $5.2500 | Buy Now |
DISTI #
000000000005886452
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.6800 / $5.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $5.2500 | Buy Now |
DISTI #
5cd8fbf9cd7c1c4c384f8385
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$1.9800 / $5.2500 | Buy Now |
Part Details for IPL1-125-02-F-S-K
IPL1-125-02-F-S-K CAD Models
IPL1-125-02-F-S-K Part Data Attributes
|
IPL1-125-02-F-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-02-F-S-K
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |